onsemi MMBZ5247BLT1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 13V 225mW 17V
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
Impedance19 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Power Dissipation300 mW
Power Rating225 mW
Tolerance5 %
Voltage Rating (DC)17 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage17 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5247BLT1.

onsemi
Datasheet6 pages18 years ago
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Upverter
Datasheet7 pages3 years ago
Farnell
Datasheet6 pages12 years ago
DigiKey
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.028
$ 0.028
Stock
420,614
1,760,011
1,760,011
Authorized Distributors
2
10
10
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
17 V
17 V
17 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBZ5247BLT1.

Related Parts

Descriptions

Descriptions of onsemi MMBZ5247BLT1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 13V 225mW 17V
225 mW; 5% Zener Diode Voltage Regulator
DIODE ZENER 17V 225MW SOT23-3;
ZENER SGL 17V 5% 300MW 3PIN SOT-23 - Tape and Reel
Diodes- Zener 17V 225mW No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
Impedance19 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Power Dissipation300 mW
Power Rating225 mW
Tolerance5 %
Voltage Rating (DC)17 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage17 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5247BLT1.

onsemi
Datasheet6 pages18 years ago
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Upverter
Datasheet7 pages3 years ago
Farnell
Datasheet6 pages12 years ago
DigiKey
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago