Diodes Inc. MMBZ5242BTS-7-F

Diode Zener Triple Parallel 12V 5% 200mW 6-Pin SOT-363 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Impedance30 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Reverse Current1 µA
Power Dissipation200 mW
Power Rating200 mW
Test Current20 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage12 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5242BTS-7-F.

Diodes Inc SCT
Datasheet5 pages5 years ago
Technical Drawing5 pages6 years ago
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBZ5242BTS-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBZ5242BTS-7-F provided by its distributors.

Diode Zener Triple Parallel 12V 5% 200mW 6-Pin SOT-363 T/R
Diode - Zener Single 200MW 12V
200mW SURFACE MOUNT ZENER DIODE, 5%, 1µA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5242BTS7F

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Impedance30 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Reverse Current1 µA
Power Dissipation200 mW
Power Rating200 mW
Test Current20 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage12 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5242BTS-7-F.

Diodes Inc SCT
Datasheet5 pages5 years ago
Technical Drawing5 pages6 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page14 years ago