onsemi MMBZ5226BLT1G

MMBZ5226BL Series 225 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MaterialPlastic
Number of Pins3
Technical
Breakdown Voltage3.47 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance28 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current25 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current25 µA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)3.3 V
Voltage Tolerance5 %
Working Voltage3.3 V
Zener Current10 mA
Zener Voltage3.3 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5226BLT1G.

onsemi
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Upverter
Datasheet7 pages3 years ago
iiiC
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-2.87%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.022
$ 0.022
Stock
2,120,075
1,290,267
1,290,267
Authorized Distributors
12
2
2
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
28 Ω
28 Ω
28 Ω
Max Reverse Leakage Current
25 µA
25 µA
25 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBZ5226BLT1G.

Related Parts

Descriptions

Descriptions of onsemi MMBZ5226BLT1G provided by its distributors.

MMBZ5226BL Series 225 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 3.3V 5% 300mW Automotive 3-Pin SOT-23 T/R
MMBZ5226BLT1G Zener Diode; 3.3V 5% 300 mW SMT 3-Pin SOT-23
Zener Diode, 3.3V V(Z), 5.15%, 0.225W, Silicon, Unidirectional, TO-236AB
Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (A
DIODE ZENER 3.3V 225MW SOT23-3
DIODE, ZENER, 3.3V, 225MW, SOT-23-3; Zener Voltage Vz Typ: 3.3V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MMBZ52xxBLT1G Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -65°C
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5226BLT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MaterialPlastic
Number of Pins3
Technical
Breakdown Voltage3.47 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance28 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current25 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current25 µA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)3.3 V
Voltage Tolerance5 %
Working Voltage3.3 V
Zener Current10 mA
Zener Voltage3.3 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5226BLT1G.

onsemi
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Upverter
Datasheet7 pages3 years ago
iiiC
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago