Vishay MMBZ4624-V-GS08

SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Current1 A
Element ConfigurationSingle
Impedance1.55 kΩ
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation350 mW
Test Current250 µA
Voltage Tolerance5 %
Zener Current60 mA
Zener Voltage4.7 V

Documents

Download datasheets and manufacturer documentation for Vishay MMBZ4624-V-GS08.

Newark
Datasheet3 pages10 years ago
element14
Datasheet4 pages15 years ago
element14 APAC
Datasheet3 pages7 years ago
Arrow Electronics
Datasheet3 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
19,800
48,444
48,444
Authorized Distributors
0
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
-
5 %
5 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
1.55 kΩ
1.55 kΩ
1.55 kΩ
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
1.1 V
1.1 V

Engineering Resources

View Evaluation kits and Reference designs for Vishay MMBZ4624-V-GS08.

Descriptions

Descriptions of Vishay MMBZ4624-V-GS08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional
Diode Zener Single 4.7V 5% 350mW 3-Pin SOT-23 T/R
ZENER-DIODE, 0.35W, 5%, SOT-23 <AZ
ZENER DIODE; Zener Voltage Vz Typ:4.7V;; ZENER DIODE; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:350mW; Diode Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ4624VGS08

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Current1 A
Element ConfigurationSingle
Impedance1.55 kΩ
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation350 mW
Test Current250 µA
Voltage Tolerance5 %
Zener Current60 mA
Zener Voltage4.7 V

Documents

Download datasheets and manufacturer documentation for Vishay MMBZ4624-V-GS08.

Newark
Datasheet3 pages10 years ago
element14
Datasheet4 pages15 years ago
element14 APAC
Datasheet3 pages7 years ago
Arrow Electronics
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago