onsemi MMBZ20VALT1G

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 17V 20Vbr 28Vc 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Breakdown Voltage19 V
Clamping Voltage28 V
CompositionZener
Current Rating1 A
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current50 nA
Max Breakdown Voltage21 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current50 µA
Max Surge Current1.4 A
Min Breakdown Voltage19 V
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Number of Unidirectional Channels2
Operating Supply Voltage17 V
PackagingCut Tape
Peak Pulse Current1.4 A
Peak Pulse Power 40 W
PolarityUnidirectional
Power Dissipation40 W
Power Line ProtectionNo
Power Rating40 W
Reverse Breakdown Voltage19 V
Reverse Standoff Voltage17 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)20 V
Working Voltage17 V
Dimensions
Depth1.3 mm
Height1.01 mm
Length2.9 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBZ20VALT1G.

Upverter
Datasheet7 pages17 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
onsemi
Datasheet7 pages12 years ago
Datasheet7 pages5 years ago
Newark
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+16.56%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.048
$ 0.048
Stock
2,338,328
824,121
824,121
Authorized Distributors
11
1
1
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
40 W
-
-
Impedance
-
-
-
Max Reverse Leakage Current
50 µA
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBZ20VALT1G.

Related Parts

Descriptions

Descriptions of onsemi MMBZ20VALT1G provided by its distributors.

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 17V 20Vbr 28Vc 3-Pin SOT-23 T/R
MMBZ20VALT1G, Dual Uni-Directional TVS Diode, 40W, 3-Pin SOT-23 | ON Semiconductor MMBZ20VALT1G
Bi-Directional 40 W 28 V Surface Mount Transient Voltage Suppressor - SOT-23-3
Trans Voltage Suppressor Diode, 40W, 17V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
Dual Common Anode Zener Diode Protection
Tvs Diode Array, 40W, 20V, Sot-23, Full Reel; Product Range:Mmbz2 Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:17V; Clamping Voltage Max:28V; Diode Case Style:Sot-23; No. Of Pins:3Pins; Minimum Breakdown Voltage:19V Rohs Compliant: Yes |Onsemi MMBZ20VALT1G.
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ20VALT1G.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Breakdown Voltage19 V
Clamping Voltage28 V
CompositionZener
Current Rating1 A
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current50 nA
Max Breakdown Voltage21 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current50 µA
Max Surge Current1.4 A
Min Breakdown Voltage19 V
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Number of Unidirectional Channels2
Operating Supply Voltage17 V
PackagingCut Tape
Peak Pulse Current1.4 A
Peak Pulse Power 40 W
PolarityUnidirectional
Power Dissipation40 W
Power Line ProtectionNo
Power Rating40 W
Reverse Breakdown Voltage19 V
Reverse Standoff Voltage17 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)20 V
Working Voltage17 V
Dimensions
Depth1.3 mm
Height1.01 mm
Length2.9 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBZ20VALT1G.

Upverter
Datasheet7 pages17 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
onsemi
Datasheet7 pages12 years ago
Datasheet7 pages5 years ago
Newark
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago