onsemi MMBZ15VDLT1G

Zener Array Diode, 15 V, Dual Common Cathode, 225 mW, 150 °C, SOT-23 (TO-236), 3 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Breakdown Voltage14.3 V
Clamping Voltage21.2 V
CompositionZener
Current Rating1 A
DirectionBidirectional
Element ConfigurationCommon Cathode
ESD ProtectionYes
Leakage Current100 nA
Max Breakdown Voltage15.8 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Max Surge Current1.9 A
Min Breakdown Voltage14.3 V
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Number of Unidirectional Channels2
Operating Supply Voltage12.8 V
PackagingCut Tape
Peak Pulse Current1.9 A
Peak Pulse Power 40 W
PolarityUnidirectional
Power Dissipation40 W
Power Line ProtectionNo
Power Rating40 W
Reverse Breakdown Voltage14.3 V
Reverse Standoff Voltage12.8 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Working Voltage12.8 V
Zener Voltage15 V
Dimensions
Depth1.3 mm
Height1.1176 mm
Length2.9 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBZ15VDLT1G.

element14 APAC
Datasheet5 pages16 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Upverter
Datasheet5 pages5 years ago
iiiC
Datasheet5 pages11 years ago
Future Electronics
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages17 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Farnell
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-2.24%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.047
$ 0.047
Stock
2,639,738
1,761,253
1,761,253
Authorized Distributors
9
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
15 V
-
-
Tolerance
-
-
-
Power Dissipation
40 W
-
-
Impedance
-
-
-
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBZ15VDLT1G.

Related Parts

Descriptions

Descriptions of onsemi MMBZ15VDLT1G provided by its distributors.

Zener Array Diode, 15 V, Dual Common Cathode, 225 mW, 150 °C, SOT-23 (TO-236), 3 Pins
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 12.8V 15Vbr 21.2Vc 3-Pin SOT-23 T/R
Zener Diode Protection, 40 Watt Peak Power, SOT-23
Uni-Directional 40 W 21.2 V Surface Mount Transient Voltage Suppressor -SOT-23-3
Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
DIODE, ZENER, 15V, 0.225W; Zener Voltage Vz Typ:15V; Power Dissipation Pd:225mW; Diode Case Style:SOT-23; Tolerance ±:-; No. of Pins:3Pins;
Zener Tvs, Dual Common Cathode, Sot-23, Full Reel; Product Range:Mmbz1 Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:12.8V; Clamping Voltage Max:21.2V; Diode Case Style:Sot-23; No. Of Pins:3Pins; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MMBZ15VDLT1G.
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common cathode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ15VDLT1-G
  • MMBZ15VDLT1G.
  • MMBZ15VDLT1G..
  • MMBZ15VDLT1G...

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Breakdown Voltage14.3 V
Clamping Voltage21.2 V
CompositionZener
Current Rating1 A
DirectionBidirectional
Element ConfigurationCommon Cathode
ESD ProtectionYes
Leakage Current100 nA
Max Breakdown Voltage15.8 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Max Surge Current1.9 A
Min Breakdown Voltage14.3 V
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Number of Unidirectional Channels2
Operating Supply Voltage12.8 V
PackagingCut Tape
Peak Pulse Current1.9 A
Peak Pulse Power 40 W
PolarityUnidirectional
Power Dissipation40 W
Power Line ProtectionNo
Power Rating40 W
Reverse Breakdown Voltage14.3 V
Reverse Standoff Voltage12.8 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Working Voltage12.8 V
Zener Voltage15 V
Dimensions
Depth1.3 mm
Height1.1176 mm
Length2.9 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBZ15VDLT1G.

element14 APAC
Datasheet5 pages16 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Upverter
Datasheet5 pages5 years ago
iiiC
Datasheet5 pages11 years ago
Future Electronics
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages17 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Farnell
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago