Diodes Inc. MMBTA56-7-F

Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)-80 V
Collector Emitter Breakdown Voltage-80 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)-80 V
Continuous Collector Current-500 mA
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-4 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min100
Max Breakdown Voltage80 V
Max Collector Current-500 mA
Max Frequency50 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)-80 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA56-7-F.

Components Direct
Datasheet3 pages15 years ago
Diodes Inc SCT
Datasheet7 pages8 years ago
Technical Drawing5 pages7 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages8 years ago
Datasheet4 pages11 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-10.98%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.043
$ 0.043
Stock
4,448,205
18,550,015
18,550,015
Authorized Distributors
10
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-80 V
-80 V
-80 V
Max Collector Current
-500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-250 mV
-250 mV
-250 mV
hFE Min
100
100
100
Power Dissipation
300 mW
300 mW
300 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBTA56-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBTA56-7-F provided by its distributors.

Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel
MMBTA56 Series PNP 80 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
PNP Small Signal Transistor SOT-23 | Diodes Inc MMBTA56-7-F
General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBTA56-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)-80 V
Collector Emitter Breakdown Voltage-80 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)-80 V
Continuous Collector Current-500 mA
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-4 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min100
Max Breakdown Voltage80 V
Max Collector Current-500 mA
Max Frequency50 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)-80 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA56-7-F.

Components Direct
Datasheet3 pages15 years ago
Diodes Inc SCT
Datasheet7 pages8 years ago
Technical Drawing5 pages7 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages8 years ago
Datasheet4 pages11 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago