Diotec MMBTA42

Bipolar junction transistor, NPN, 500 mA, 300 V, SMD, SOT-23, MMBTA42
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg

Documents

Download datasheets and manufacturer documentation for Diotec MMBTA42.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages6 years ago
Component Distributors Inc.
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+7.06%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.039
$ 0.034
$ 0.102
$ 0.035
$ 0.035
$ 0.039
$ 0.034
Stock
1,195,058
12,709,094
13,169,868
1,879,951
1,391,606
4,869,490
7,054,235
2,047,593
Authorized Distributors
5
9
8
13
6
14
1
14
Mount
-
-
Surface Mount
Surface Mount
-
-
Surface Mount
-
Case/Package
SOT-23
SOT-23-3
SOT-23
SOT
SOT-23-3
-
SOT-23
-
Polarity
-
NPN
NPN
NPN
NPN
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
300 V
300 V
300 V
300 V
-
300 V
-
Max Collector Current
-
500 mA
500 mA
30 mA
500 mA
-
500 mA
-
Transition Frequency
-
50 MHz
50 MHz
50 MHz
50 MHz
-
50 MHz
-
Collector Emitter Saturation Voltage
-
500 mV
500 mV
500 mV
500 mV
-
500 mV
-
hFE Min
-
25
25
40
25
-
25
-
Power Dissipation
-
300 mW
300 mW
360 mW
300 mW
-
240 mW
250 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec MMBTA42.

Descriptions

Descriptions of Diotec MMBTA42 provided by its distributors.

Bipolar junction transistor, NPN, 500 mA, 300 V, SMD, SOT-23, MMBTA42
BJT, SOT-23, 300V, 500mA, NPN, 150°C
Trans GP BJT NPN 300V 0.5A 250mW 3-Pin SOT-23 T/R
NPN TRANSISTOR 300V 0,5A SOT23 RoHSconf
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 500 / Collector-Emitter Voltage (Vceo) V = 300 / DC Current Gain (hFE) = 200 / Collector-Base Voltage (Vcbo) V = 300 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 50 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 500 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg

Documents

Download datasheets and manufacturer documentation for Diotec MMBTA42.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages6 years ago
Component Distributors Inc.
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant