Diodes Inc. MMBTA28-7-F

MMBTA28 Series NPN 80 V 300 mW Darlington Transistor Surface Mount - SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)80 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)12 V
Gain Bandwidth Product125 MHz
hFE Min10000
Max Breakdown Voltage80 V
Max Collector Current500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency125 MHz
Voltage Rating (DC)80 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA28-7-F.

Diodes Inc SCT
Datasheet6 pages10 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet6 pages9 years ago
Newark
Datasheet3 pages15 years ago
TME
Datasheet6 pages10 years ago
iiiC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-24.06%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.089
$ 0.089
Stock
16,285,479
746,102
746,102
Authorized Distributors
12
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
800 mA
800 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.2 V
1.2 V
hFE Min
10000
10000
10000
Power Dissipation
300 mW
350 mW
350 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBTA28-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBTA28-7-F provided by its distributors.

MMBTA28 Series NPN 80 V 300 mW Darlington Transistor Surface Mount - SOT-23-3
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Trans Darlington NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R / TRANS NPN DARL 80V 0.5A SOT23-3
10000@5V,100mA 80V NPN 500mA 300mW SOT-23 Darlington Transistors ROHS
Trans Darlington NPN 80V 0.5A SOT23 | Diodes Inc MMBTA28-7-F
Transistor, DARLINGTON, NPN, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:125MHz; Power
TRANSISTOR, DARLINGTON, NPN, SOT23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 125MHz; Power Dissipation Pd: 300mW; DC Collector Current: 500mA; DC Current Gain hFE: 10000hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 1.5V; Current Ic Continuous a Max: 500mA; Gain Bandwidth ft Typ: 125MHz; Hfe Min: 10000; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Darlington

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA28-7-F.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)80 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)12 V
Gain Bandwidth Product125 MHz
hFE Min10000
Max Breakdown Voltage80 V
Max Collector Current500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency125 MHz
Voltage Rating (DC)80 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA28-7-F.

Diodes Inc SCT
Datasheet6 pages10 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet6 pages9 years ago
Newark
Datasheet3 pages15 years ago
TME
Datasheet6 pages10 years ago
iiiC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago