Fairchild Semiconductor MMBT6427

MMBT6427 Series 40 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-23

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MMBT6427 84,000 Buy Now »
USD
0.032
Digi-Key 3
MMBT6427FSCT-ND 32,583 Buy Now »
USD
0.250 0.202 0.107 0.048 0.048
MMBT6427FSDKR-ND 32,583 Buy Now »
USD
0.250 0.202 0.107 0.048 0.048
MMBT6427FSTR-ND 30,000 Buy Now »
USD
0.036
Verical 3
MMBT6427 18,000 Buy Now »
USD
0.024
MMBT6427 945 Buy Now »
USD
0.048 0.048
MMBT6427 3,000 Buy Now »
USD
0.113
Arrow
MMBT6427**MULT1 945 Buy Now »
USD
0.092 0.083 0.057 0.030 0.030
Newark 2
58K1891 963 Buy Now »
USD
0.033 0.033 0.033 0.033 0.033
29X6762 0 ··
USD
0.031
Mouser
512-MMBT6427 7,389 Buy Now »
USD
0.240 0.164 0.068 0.046 0.031
Rochester Electronics
MMBT6427 41,519 Buy Now »
USD
0.040 0.040 0.030 0.030 0.030
Future Electronics
MMBT6427 24,000 Buy Now »
USD
0.026
Farnell
2454026 2,542 Buy Now »
GBP
0.052 0.052 0.031 0.019
element14 APAC 2
2454026 2,487 Buy Now »
SGD
0.212 0.212 0.063 0.047
2454026RL 2,487 Buy Now »
SGD
0.212 0.212 0.063 0.047
Avnet Europe
MMBT6427 0 ··
EUR
0.026
Avnet Asia
MMBT6427 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S226600582195 945 Buy Now »
JPY
11.60 7.63 7.63
C1S226600182171 18,000 Buy Now »
JPY
3.99
Freelance Electronics
MMBT6427 41,524 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Area51
MMBT6427 2,950 ··
USD
0.015 0.015 0.015 0.015 0.015
STLAA.com
MMBT6427 3,000 ··
Abacus Technologies
MMBT6427 42,344 ··
Florida Circuit
MMBT6427 2,700 ··
Ewing Components
MMBT6427 13,151 Send RFQ »
TME
MMBT6427 4,772 Buy Now »
USD
0.037 0.029 0.026
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MMBT6427 Contact ··
Touchstone Systems
MMBT6427 Contact Send RFQ »
SemiconductorPLUS
MMBT6427 Contact ··
XS Micro
MMBT6427 Contact ··

Descriptions

TRANSISTOR, BIPOL, NPN, 40V, SOT-23-3
element14 APAC
TRANS NPN DARL 40V 1.2A SOT-23
Digi-Key
Trans Darlington NPN 40V 1.2A 3-Pin SOT-23 T/R
Avnet Asia
Trans Darlington NPN 40V 1.2A 3-Pin SOT-23 T/R
Verical
MMBT6427 Series 40 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-23
Future Electronics
Trans Darlington NPN 40V 1.2A 3-Pin SOT-23 T/R
Chip One Stop Japan
TRANSISTOR DARL NPN SOT-23
Florida Circuit
Transistor: NPN; bipolar; Darlington; 40V; 1.2A; 350mW; SOT23
TME
Trans Darlington NPN 40V 1.2A 3-Pin SOT-23 T/R
Avnet
Small Signal Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):20000; Package/Case:SOT-23; C-E Breakdown Voltage:40V; DC Collector Current:1.2A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
NPN Darlington Transistor This device is designed for applications requiring extremely high current gain at collector currents to 1.0 A. Sourced from Process 05. See MPSA14 for characteristics.
Fairchild Semiconductor
TRANSISTOR, BIPOL, NPN, 40V, SOT-23-3
Farnell

Technical Specifications

Mounting Type Surface Mount
Power Dissipation 350 mW
Current Rating 1.2 A
Polarity NPN N-Channel
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 40 V
Case / Package / Footprint SOT-23
Lifecycle Status Active
RoHS Compliant
Breakdown Voltage [Collector to Emitter] 40 V
Number of Pins 3
Lead-Free Status Lead Free
Packaging Cut Tape (CT)

Documents

Digi-Key
Datasheet 10 pages 16 years ago
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
iiiC
Datasheet 10 pages 16 years ago
Jameco
Datasheet 11 pages 16 years ago
Datasheet 11 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 2 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD MMBT6427
FSC MMBT6427
FAIR MMBT6427
QTC MMBT6427
FAI MMBT6427
FAIRCHIL MMBT6427
FAIRCHILD SEMI MMBT6427
FCS MMBT6427
QT OPTO MMBT6427
FAIRCH MMBT6427
SPT MMBT6427
FAIRCHILD SEMICONDUCTOR CORP MMBT6427
FAIRCHI MMBT6427
FAIRC MMBT6427
FARICHILD MMBT6427
FAIRCHLD MMBT6427
FCH MMBT6427
FARA MMBT6427
FDS MMBT6427
FAIRCHILD SEMICONDUC MMBT6427
NSC/FSC MMBT6427
SIGNAL PROCESSING TECHNOLOGIES MMBT6427
FAIRCHILD SEMIC MMBT6427
OTHER MMBT6427
FAIRCHICD MMBT6427

Search for other parts like MMBT6427 »