onsemi MMBT5551

600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)180 V
Collector Emitter Breakdown Voltage160 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)160 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product100 MHz
hFE Min80
Max Breakdown Voltage160 V
Max Collector Current600 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Transition Frequency100 MHz
Voltage Rating (DC)160 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT5551.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet8 pages2 years ago
Datasheet11 pages6 years ago
Datasheet9 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages10 years ago
Datasheet5 pages14 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet5 pages19 years ago
Datasheet7 pages2 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages14 years ago
Jameco
Datasheet6 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.93%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.035
$ 0.035
Stock
5,358,920
22,812,846
22,812,846
Authorized Distributors
2
9
9
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
160 V
160 V
160 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
100 MHz
-
-
Collector Emitter Saturation Voltage
200 mV
150 mV
150 mV
hFE Min
80
80
80
Power Dissipation
350 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT5551.

Related Parts

Descriptions

Descriptions of onsemi MMBT5551 provided by its distributors.

600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number
Trans General Purpose BJT NPN 160 Volt 0.6A 3-Pin SOT-23 Tape and Reel
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 80 @ 10mA 5V 600mA 350mW 300MHz
Trans GP BJT NPN 160V 0.6A 350mW 3-Pin SOT-23 T/R / TRANS NPN 160V 0.6A SOT-23
MMBT5551 Series 160 V CE Breakdown 0.6 A NPN General Purpose Amplifier - SOT-23
Bipolar Transistors - BJT SOT-23 NPN GEN PUR
NPN GENERAL PURPOSE AMPLIFIER Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):80; Package/Case:SOT-323; C-E Breakdown Voltage:160V; DC Collector Current:0.6A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR,NPN,160V,0.6A,SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:350mW; DC Collector Current:600mA; DC Current Gain hFE:250; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Continuous Collector Current Ic:600mA; Current Ic hFE:250mA; DC Current Gain Max (hfe):250; Gain Bandwidth ft Typ:300MHz; Hfe Min:80; Noise Figure Typ:8dB; Package / Case:SOT23; Power Dissipation Ptot Max:350mW; RF Transistor Case:SOT-23; Termination Type:SMD; Test Frequency:15.7kHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5551.
  • MMBT5551..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)180 V
Collector Emitter Breakdown Voltage160 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)160 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product100 MHz
hFE Min80
Max Breakdown Voltage160 V
Max Collector Current600 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Transition Frequency100 MHz
Voltage Rating (DC)160 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT5551.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet8 pages2 years ago
Datasheet11 pages6 years ago
Datasheet9 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages10 years ago
Datasheet5 pages14 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet5 pages19 years ago
Datasheet7 pages2 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages14 years ago
Jameco
Datasheet6 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago