Diodes Inc. MMBT5401

Trans GP BJT PNP 150V 0.6A 300mW Automotive 3-Pin SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Collector Emitter Breakdown Voltage-150 V
Collector Emitter Voltage (VCEO)-150 V
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPNP
Transition Frequency300 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT5401.

element14 APAC
Datasheet4 pages15 years ago
Newark
Datasheet7 pages10 years ago
Upverter
Datasheet7 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.035
$ 0.031
$ 0.033
$ 0.029
$ 0.029
$ 0.042
$ 0.042
$ 0.022
$ 0.042
Stock
66,437
8,344,823
9,634,757
2,808,931
1,274,533
494,358
3,835,971
286,924
322,814
44,352
Authorized Distributors
0
10
11
8
2
1
6
5
2
6
Mount
-
-
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23
SOT-23-3
SOT-23
SOT-23
SOT-23
SOT-23
-
-
Drain to Source Voltage (Vdss)
-
-
-
-
-
-
-
-
-
-
Continuous Drain Current (ID)
-
-
-
-
-
-
-
-
-
-
Rds On Max
-
-
-
-
-
-
-
-
-
-
Collector Emitter Breakdown Voltage
-150 V
-150 V
-150 V
150 V
150 V
150 V
150 V
-
-
-
Max Collector Current
-
500 mA
-600 mA
500 mA
-600 mA
500 mA
600 mA
-
-
-
Transition Frequency
300 MHz
300 MHz
300 MHz
300 MHz
300 MHz
300 MHz
100 MHz
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBT5401.

Descriptions

Descriptions of Diodes Inc. MMBT5401 provided by its distributors.

Trans GP BJT PNP 150V 0.6A 300mW Automotive 3-Pin SOT-23
Transistor, PNP, 150V, 0.6A, SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-150V; Transition Frequency ft:300MHz; Power
TRANSISTOR, PNP, 150V, 0.6A, SOT23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -150V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 300mW; DC Collector Current: -600mA; DC Current Gain hFE: 60hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Collector Emitter Breakdown Voltage-150 V
Collector Emitter Voltage (VCEO)-150 V
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPNP
Transition Frequency300 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT5401.

element14 APAC
Datasheet4 pages15 years ago
Newark
Datasheet7 pages10 years ago
Upverter
Datasheet7 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago