onsemi MMBT5088

30V 300mW 50mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)35 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating50 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4.5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min300
Max Breakdown Voltage30 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)30 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT5088.

Upverter
Datasheet7 pages23 years ago
Future Electronics
Datasheet7 pages23 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet8 pages16 years ago
iiiC
Datasheet7 pages23 years ago
Sierra IC
Datasheet14 pages23 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
Stock
892,114
1,682,684
1,682,684
Authorized Distributors
0
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
50 mA
50 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
300
300
300
Power Dissipation
350 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT5088.

Related Parts

Descriptions

Descriptions of onsemi MMBT5088 provided by its distributors.

30V 300mW 50mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 30V 0.1A 3-Pin SOT-23 T/R - Tape and Reel
Transistor, BIPOL, NPN, 30V, SOT-23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:50MHz; Power
This device is designed for low noise, high gain, general purpose amplifier applications at collector currents from 1µA to 50 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5088.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)35 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating50 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4.5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min300
Max Breakdown Voltage30 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)30 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT5088.

Upverter
Datasheet7 pages23 years ago
Future Electronics
Datasheet7 pages23 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet8 pages16 years ago
iiiC
Datasheet7 pages23 years ago
Sierra IC
Datasheet14 pages23 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago