onsemi MMBT4403LT1

Trans Gp Bjt PNP 40V 0.6A 3-PIN SOT-23 T/r
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-750 mV
Collector Emitter Voltage (VCEO)750 mV
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product200 MHz
hFE Min30
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPNP
Transition Frequency200 MHz
Voltage Rating (DC)-40 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBT4403LT1.

Upverter
Datasheet7 pages7 years ago
onsemi
Datasheet7 pages13 years ago
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
DigiKey
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
517,647
17,837,894
17,837,894
Authorized Distributors
0
12
12
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-750 mV
-750 mV
-750 mV
hFE Min
30
30
30
Power Dissipation
-
300 mW
300 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT4403LT1.

Related Parts

Descriptions

Descriptions of onsemi MMBT4403LT1 provided by its distributors.

Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R
PNP SILICON SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4403-LT1

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-750 mV
Collector Emitter Voltage (VCEO)750 mV
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product200 MHz
hFE Min30
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPNP
Transition Frequency200 MHz
Voltage Rating (DC)-40 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBT4403LT1.

Upverter
Datasheet7 pages7 years ago
onsemi
Datasheet7 pages13 years ago
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago