Diotec MMBT4403

Bipolar junction transistor, PNP, -600 mA, -40 V, SMD, SOT-23, MMBT4403
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg

Documents

Download datasheets and manufacturer documentation for Diotec MMBT4403.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages3 years ago
Datasheet2 pages6 years ago
Component Distributors Inc.
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+15.08%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.025
$ 0.025
Stock
280,952
17,837,894
17,837,894
Authorized Distributors
5
12
12
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
-
600 mA
600 mA
Transition Frequency
-
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-
-750 mV
-750 mV
hFE Min
-
30
30
Power Dissipation
-
300 mW
300 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec MMBT4403.

Descriptions

Descriptions of Diotec MMBT4403 provided by its distributors.

Bipolar junction transistor, PNP, -600 mA, -40 V, SMD, SOT-23, MMBT4403
BJT, SOT-23, 40V, 600mA, PNP, 150°C
Trans GP BJT PNP 40V 0.6A 250mW 3-Pin SOT-23 T/R
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 600 / Collector-Emitter Voltage (Vceo) V = 40 / DC Current Gain (hFE) = 300 / Collector-Base Voltage (Vcbo) V = 40 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 750 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg

Documents

Download datasheets and manufacturer documentation for Diotec MMBT4403.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages3 years ago
Datasheet2 pages6 years ago
Component Distributors Inc.
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant