onsemi MMBT4401M3T5G

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-723-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Voltage (VCEO)40 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min20
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation640 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation640 mW
Schedule B8541210080
Transition Frequency250 MHz

Documents

Download datasheets and manufacturer documentation for onsemi MMBT4401M3T5G.

Newark
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+2.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT4401M3T5G.

Related Parts

Descriptions

Descriptions of onsemi MMBT4401M3T5G provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
MMBT4401 Series 40 V 600 mA Surface Mount NPN Switching Transistor - SOT-723
Trans GP BJT NPN 40V 0.6A 640mW Automotive 3-Pin SOT-723 T/R
Transistor, AEC-Q101, NPN, 40V, SOT-723; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4401M3T5G.

Technical Specifications

Physical
Case/PackageSOT-723-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Voltage (VCEO)40 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min20
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation640 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation640 mW
Schedule B8541210080
Transition Frequency250 MHz

Documents

Download datasheets and manufacturer documentation for onsemi MMBT4401M3T5G.

Newark
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago