onsemi MMBT4401

Transistor MMBT4401 (2N4401) General Purpose NPN 40 Volt 0.6 Amp SOT-23
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage750 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency250 MHz
Turn-Off Delay Time255 ns
Turn-On Delay Time35 ns
Voltage Rating (DC)40 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT4401.

onsemi
Datasheet9 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages23 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet9 pages23 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.022
$ 0.022
Stock
2,901,165
20,706,789
20,706,789
Authorized Distributors
0
12
12
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
100
20
20
Power Dissipation
350 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT4401.

Related Parts

Descriptions

Descriptions of onsemi MMBT4401 provided by its distributors.

Transistor MMBT4401 (2N4401) General Purpose NPN 40 Volt 0.6 Amp SOT-23
40V 350mW 600mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R
TRANSISTOR, FULL REEL; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 350mW; DC Collector Current: 600mA; DC Current Gain hFE: 300; No. of Pins: 3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4401.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage750 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency250 MHz
Turn-Off Delay Time255 ns
Turn-On Delay Time35 ns
Voltage Rating (DC)40 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT4401.

onsemi
Datasheet9 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages23 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet9 pages23 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago