Diodes Inc. MMBT4126-7-F

MMBT4126 Series 25 V 200 mA SMT PNP Small Signal Transistor - SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)25 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)25 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-4 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min120
Max Breakdown Voltage25 V
Max Collector Current200 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-25 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT4126-7-F.

Diodes Inc SCT
Datasheet6 pages7 years ago
Technical Drawing5 pages7 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet6 pages2 years ago
Upverter
Datasheet7 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-17.57%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.047
$ 0.019
$ 0.026
$ 0.022
Stock
82,131
1,185,506
5,060,928
479,894
187,687
Authorized Distributors
3
13
5
6
1
Mount
Surface Mount
-
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23
SOT-23
SOT-23-3
Polarity
PNP
PNP
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
25 V
25 V
Max Collector Current
200 mA
200 mA
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-400 mV
-400 mV
400 mV
-400 mV
-400 mV
hFE Min
120
120
120
120
120
Power Dissipation
300 mW
300 mW
350 mW
300 mW
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBT4126-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBT4126-7-F provided by its distributors.

MMBT4126 Series 25 V 200 mA SMT PNP Small Signal Transistor - SOT-23-3
Trans GP BJT PNP 25V 0.2A 200mW 3-Pin SOT-23 T/R
BIPOLAR TRANSISTOR PNP SOT-23 ROHS 3K<AZ

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)25 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)25 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-4 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min120
Max Breakdown Voltage25 V
Max Collector Current200 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-25 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT4126-7-F.

Diodes Inc SCT
Datasheet6 pages7 years ago
Technical Drawing5 pages7 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet6 pages2 years ago
Upverter
Datasheet7 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago