Nexperia MMBT3906,215

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)-40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)-40 V
Emitter Base Voltage (VEBO)-6 V
Gain Bandwidth Product250 MHz
hFE Min60
Max Collector Current-200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityPNP
Power Dissipation250 mW
Schedule B8541210080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia MMBT3906,215.

Upverter
Datasheet9 pages14 years ago
Technical Drawing5 pages5 years ago
element14 APAC
Datasheet8 pages14 years ago
Future Electronics
Datasheet8 pages14 years ago
Datasheet7 pages14 years ago
iiiC
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+2.02%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.023
$ 0.023
Stock
9,157,309
22,175,861
22,175,861
Authorized Distributors
14
12
12
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
-200 mA
200 mA
200 mA
Transition Frequency
-
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-400 mV
-400 mV
-400 mV
hFE Min
60
100
100
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia MMBT3906,215.

Related Parts

Descriptions

Descriptions of Nexperia MMBT3906,215 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
MMBT3906 - 40 V, 200 mA PNP switching transistor
PNP switching transistor -40V -200mA SOT23(TO236AB) PBF
Trans GP BJT PNP 40V 0.2A 250mW Automotive 3-Pin SOT-23 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3906,215.

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)-40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)-40 V
Emitter Base Voltage (VEBO)-6 V
Gain Bandwidth Product250 MHz
hFE Min60
Max Collector Current-200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityPNP
Power Dissipation250 mW
Schedule B8541210080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia MMBT3906,215.

Upverter
Datasheet9 pages14 years ago
Technical Drawing5 pages5 years ago
element14 APAC
Datasheet8 pages14 years ago
Future Electronics
Datasheet8 pages14 years ago
Datasheet7 pages14 years ago
iiiC
Datasheet8 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago