Infineon MMBT3904LT1HTSA1

Trans GP BJT NPN 40V 0.2A 330mW Automotive 3-Pin SOT-23 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating200 mA
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min30
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation330 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation330 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon MMBT3904LT1HTSA1.

Newark
Datasheet11 pages11 years ago
_legacy Avnet
Datasheet13 pages16 years ago
iiiC
Datasheet13 pages16 years ago
DigiKey
Datasheet7 pages22 years ago

Inventory History

3 month trend:
+1.89%

Engineering Resources

View Evaluation kits and Reference designs for Infineon MMBT3904LT1HTSA1.

Related Parts

Descriptions

Descriptions of Infineon MMBT3904LT1HTSA1 provided by its distributors.

Trans GP BJT NPN 40V 0.2A 330mW Automotive 3-Pin SOT-23 T/R
MMBT3904 Series NPN 40 V 200 mA SMT Silicon Switching Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
TRANSISTOR, BIPOLAR, NPN, 40V, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 330mW; DC Collector Current: 200mA; DC Current Gain hFE: 30hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT 3904 LT1
  • MMBT-3904LT1
  • MMBT3904-LT1
  • MMBT3904LT1

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating200 mA
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min30
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation330 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation330 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon MMBT3904LT1HTSA1.

Newark
Datasheet11 pages11 years ago
_legacy Avnet
Datasheet13 pages16 years ago
iiiC
Datasheet13 pages16 years ago
DigiKey
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements