Trans Gp Bjt NPN 40V 0.2A 3-PIN SOT-23 T/r Trans Gp Bjt NPN 40V 0.2A 3-PIN SOT-23 T/r
ON Semiconductor MMBT3904 pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 9846727 | 2,182 | USD * | 0.185 | 0.064 | 0.030 | 0.030 | 14h | ||||
| MMBT3904 | 1 | USD | 0.015 | 0.015 | 0.015 | 0.015 | 0.015 | 13h | |||
| 9846727 | 72,000 | USD * | 0.105 | 0.067 | 0.044 | 0.029 | 0.029 | 15h | |||
| 58K9431 | 0 | ·· | USD | 1d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 235298-MMBT3904 | 1,221,364 | USD | 0.011 | 5d | |||||||
| MMBT3904 | 2,585,522 | USD | 0.015 | >1wk | |||||||
| MMBT3904-FAIRCHILD SEMICONDUCTOR | 4,640 | USD | 0.014 | >1wk | |||||||
| MMBT3904 | 3,457 | USD | 0.015 | 7h | |||||||
| MMBT3904 | 135,882 | 2d | |||||||||
| MMBT3904 | 78,723 | 6d | |||||||||
| MMBT3904 | 677 | USD | 0.079 | 0.079 | 0.079 | 0.079 | 0.055 | 11h | |||
| MMBT3904 | 3,879 | >1wk | |||||||||
| MMBT3904 | 86,054 | 2d | |||||||||
| MMBT3904 | 3,219 | 10h | |||||||||
| MMBT3904 | 2,585,523 | >1wk | |||||||||
| MMBT3904 | 1,490 | >1wk | |||||||||
| ST21833437 | 7,523 | USD | 1.230 | 0.720 | 0.180 | 0.130 | 0.110 | 11h | |||
| MMBT3904 | 40 | >1wk | |||||||||
| 1264825 | Yes | USD * | 0.400 | 0.400 | 0.400 | 0.400 | 0.400 | 1d | |||
| 868274331 | 2,429 | 3d | |||||||||
| MMBT3904 | 70 | USD | 0.154 | 0.154 | 0.154 | 0.154 | 0.154 | >1wk | |||
| MMBT3904 | 297 | 7d | |||||||||
| MMBT3904 | 26 | 3d | |||||||||
| MMBT3904 | 2,980 | 14h | |||||||||
| MMBT3904 | 3,000 | >1wk | |||||||||
| MMBT3904 | 1,162 | >1wk | |||||||||
| MMBT3904 | 77 | 11h | |||||||||
| MMBT3904-11906-FAIRCHILD SEMICONDUCTOR | 3,113 | >1wk |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| MMBT3904 | Contact | ·· | >1wk | ||||||||
| MMBT3904 | Contact | >1wk | |||||||||
| MMBT3904 | Contact | ·· | >1wk | ||||||||
| MMBT3904 | Contact | >1wk | |||||||||
| NS-MMBT3904 | Contact | ·· | >1wk | ||||||||
| MMBT3904 | Contact | ·· | >1wk |
ON Semiconductor MMBT3904 technical specifications, attributes, and parameters.
| Supply Chain | |
|---|---|
| Lifecycle Status | EOL (Last Updated: 7 months ago) |
| Manufacturer Lifecycle Status | LAST SHIPMENTS (Last Updated: 2 weeks ago) |
| Physical | |
| Case/Package | SOT-23 |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Pins | 3 |
| Weight | 30 mg |
| Technical | |
| Collector Base Voltage (VCBO) | 60 V |
| Collector Emitter Breakdown Voltage | 40 V |
| Collector Emitter Saturation Voltage | 300 mV |
| Collector Emitter Voltage (VCEO) | 40 V |
| Current Rating | 200 mA |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 6 V |
| Frequency | 300 MHz |
| Gain Bandwidth Product | 300 MHz |
| hFE Min | 100 |
| Max Breakdown Voltage | 40 V |
| Max Collector Current | 200 mA |
| Max Frequency | 300 MHz |
| Max Junction Temperature (Tj) | 150 °C |
| Max Operating Temperature | 150 °C |
| Max Power Dissipation | 350 mW |
| Min Operating Temperature | -55 °C |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 350 mW |
| Termination | SMD/SMT |
| Transition Frequency | 300 MHz |
| Voltage Rating (DC) | 40 V |
| Dimensions | |
| Height | 930 µm |
| Length | 2.92 mm |
| Width | 1.3 mm |
| Compliance | |
| Lead Free | Lead Free |
| Radiation Hardening | No |
| REACH SVHC | No SVHC |
| RoHS | Compliant |
The following parts have similar specifications to ON Semiconductor MMBT3904.



Download datasheets and manufacturer documentation for ON Semiconductor MMBT3904.
| Upverter | ||
|---|---|---|
| Datasheet | 7 pages | 9 years ago |
| Datasheet | ||
| Datasheet | ||
| Fairchild Semiconductor | ||
| Datasheet | 7 pages | 20 years ago |
| Technical Drawing | 1 page | 9 years ago |
| ON Semiconductor | ||
| Datasheet | ||
| Datasheet | ||
| element14 APAC | ||
| Datasheet | ||
| Datasheet | 14 pages | 8 years ago |
| Datasheet | ||
| Datasheet | ||
| Farnell | ||
| Datasheet | 8 pages | 11 years ago |
| Newark | ||
| Datasheet | ||
| TME | ||
| Datasheet | ||
| Compliance Statements | ||
| Rohs Statement | 3 pages | 8 days ago |
| Rohs Statement | 3 pages | 7 years ago |
| Reach Statement | 3 pages | 7 years ago |
| Rohs Statement | 3 pages | 6 years ago |
| Materials Sheet | 3 pages | 6 years ago |
| Reach Statement | 3 pages | 6 years ago |
| Materials Sheet | 3 pages | 6 years ago |
| Reach Statement | 8 pages | 6 years ago |
| Reach Statement | 2 pages | 8 years ago |
| Rohs Statement | 1 page | 8 years ago |
| Rohs Statement | 1 page | 7 years ago |
| Rohs Statement | ||
| Rohs Statement | ||
Descriptions of ON Semiconductor MMBT3904 provided by its distributors.
ON Semiconductor has several brands around the world that distributors may use as alternate names. ON Semiconductor may also be known as the following names: