Diotec MMBT3904

Transistor: NPN; bipolar; 40V; 0.2A; 350mW; -55+150 deg.C; SMD; SOT23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg
Technical
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec MMBT3904.

SOS electronic
Datasheet0 pages0 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages6 years ago
Component Distributors Inc.
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+562%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.031
$ 0.031
Stock
3,475,602
58,336,493
58,336,493
Authorized Distributors
5
12
12
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
-
200 mA
200 mA
Transition Frequency
-
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
-
100
100
Power Dissipation
-
225 mW
225 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec MMBT3904.

Descriptions

Descriptions of Diotec MMBT3904 provided by its distributors.

Transistor: NPN; bipolar; 40V; 0.2A; 350mW; -55+150 deg.C; SMD; SOT23
BJT, SOT-23, 40V, 200mA, NPN, 150°C
Trans GP BJT NPN 60V 0.2A 350mW 3-Pin SOT-23 T/R
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 200 / Collector-Emitter Voltage (Vceo) V = 40 / DC Current Gain (hFE) = 300 / Collector-Base Voltage (Vcbo) V = 60 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) mW = 350 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 300 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 950 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg
Technical
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec MMBT3904.

SOS electronic
Datasheet0 pages0 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages6 years ago
Component Distributors Inc.
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant