Diodes Inc. MMBT3904-7-F

Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation310 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT3904-7-F.

Upverter
Datasheet4 pages15 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet7 pages11 years ago
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages1 year ago
TME
Datasheet7 pages7 years ago
Diodes Inc SCT
Datasheet6 pages6 years ago
Technical Drawing5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago
iiiC
Datasheet6 pages11 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+14.07%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.034
$ 0.034
Stock
86,307,686
58,937,761
58,937,761
Authorized Distributors
12
12
12
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
100
100
100
Power Dissipation
310 mW
225 mW
225 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBT3904-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBT3904-7-F provided by its distributors.

Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23
Single Bipolar Transistor, NPN, 40 V, 200 mA, 310 mW, SOT-23, 3 Pin, Surface Mount
MMBT3904 Series NPN 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23-3
TRANS NPN 40V 0.2A SMD SOT23-3 / Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R
40V 300mW 100@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
BIPOLAR TRANSISTOR NPN SOT-23 ROHS 3K
TRANSISTOR, NPN, SOT23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 300mW; DC Collector Current: 200mA; DC Current Gain hFE: 100hFE; Transistor Case

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3904-7-F.
  • MMBT3904-7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation310 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT3904-7-F.

Upverter
Datasheet4 pages15 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet7 pages11 years ago
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages1 year ago
TME
Datasheet7 pages7 years ago
Diodes Inc SCT
Datasheet6 pages6 years ago
Technical Drawing5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago
iiiC
Datasheet6 pages11 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago