Diotec MMBT2907A

Bjt, SOT-23, 60V, 600MA, PNP, 150°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg
Technical
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec MMBT2907A.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages3 years ago
Datasheet2 pages6 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+198%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.033
$ 0.033
$ 0.029
$ 0.052
$ 0.031
$ 0.041
$ 0.024
$ 0.063
Stock
1,974,723
25,842,748
25,842,748
13,991,664
3,819,426
3,404,685
2,011,366
43,288,869
1,462,483
Authorized Distributors
5
9
9
11
11
8
11
14
11
Mount
-
-
-
Surface Mount
-
-
-
-
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23-3
SOT-23
-
SOT-23
Polarity
-
PNP
PNP
PNP
PNP
PNP
PNP
NPN, PNP
PNP
Collector Emitter Breakdown Voltage
-
-60 V
-60 V
-60 V
60 V
60 V
-60 V
-
60 V
Max Collector Current
-
-600 mA
-600 mA
-600 mA
600 mA
600 mA
-600 mA
-600 mA
600 mA
Transition Frequency
-
200 MHz
200 MHz
200 MHz
200 MHz
200 MHz
200 MHz
-
200 MHz
Collector Emitter Saturation Voltage
-
-1.6 V
-1.6 V
-1.6 V
-400 mV
-1.6 V
-1.6 V
-1.6 V
-1.6 V
hFE Min
-
75
75
100
50
75
50
100
50
Power Dissipation
-
225 mW
225 mW
350 mW
300 mW
300 mW
225 mW
250 mW
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec MMBT2907A.

Descriptions

Descriptions of Diotec MMBT2907A provided by its distributors.

BJT, SOT-23, 60V, 600mA, PNP, 150°C
Trans GP BJT PNP 60V 0.6A 250mW 3-Pin SOT-23 T/R
Transistor PNP -0,6A/-60V 0,25W SOT23
60V 250mW 600mA 100@150mA,10V 200MHz 1.6V@500mA,50mA PNP -55¡æ~+150¡æ@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 600 / Collector-Emitter Voltage (Vceo) V = 60 / DC Current Gain (hFE) = 300 / Collector-Base Voltage (Vcbo) V = 60 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.6 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 2.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT 2907 A

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg
Technical
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec MMBT2907A.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages3 years ago
Datasheet2 pages6 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant