onsemi MMBT2484LT1G

Transistor Bipolar (BJT) NPN 60V 100mA 225mW Surface Mount SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage350 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
hFE Min250
Max Breakdown Voltage60 V
Max Collector Current100 mA
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Voltage Rating (DC)60 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT2484LT1G.

Newark
Datasheet5 pages14 years ago
Farnell
Datasheet5 pages7 years ago
onsemi
Datasheet5 pages18 years ago
Jameco
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-5.02%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.029
$ 0.029
Stock
4,395,474
626,157
626,157
Authorized Distributors
12
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
350 mV
350 mV
350 mV
hFE Min
250
100
100
Power Dissipation
300 mW
350 mW
350 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT2484LT1G.

Related Parts

Descriptions

Descriptions of onsemi MMBT2484LT1G provided by its distributors.

Transistor Bipolar (BJT) NPN 60V 100mA 225mW Surface Mount SOT-23-3
Trans GP BJT NPN 60V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
Trans GP BJT NPN 60V 0.1A 300mW Automotive 3-Pin SOT-23 T/R
MMBT Series 60 V 100 mA Surface Mount NPN Silicon Low Noise Transistor - SOT-23
ON Semi MMBT2484LT1G NPN Bipolar Transistor, 0.1 A, 60 V, 3-Pin SOT-23 | ON Semiconductor MMBT2484LT1G
NPN SILICON LOW NOISE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
100 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, BIPOL, NPN, 60V, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 225mW; DC Collector Current: 100mA; DC Current Gain hFE: 250hFE; Transis
Bipolar Transistor, Npn, 60V Sot-23; Transistor Polarity:Npn; Collector Emitter Voltage Max:60V; Continuous Collector Current:100Ma; Power Dissipation:225Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MMBT2484LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2484LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage350 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
hFE Min250
Max Breakdown Voltage60 V
Max Collector Current100 mA
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Voltage Rating (DC)60 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT2484LT1G.

Newark
Datasheet5 pages14 years ago
Farnell
Datasheet5 pages7 years ago
onsemi
Datasheet5 pages18 years ago
Jameco
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago