Fairchild Semiconductor MMBT2369A

MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
MMBT2369A**MULT1 1,566 Buy Now »
USD
0.073 0.071 0.052 0.029 0.029
MMBT2369A 81,000 Buy Now »
USD
0.025
Verical 3
MMBT2369A 15,000 Buy Now »
USD
0.019
MMBT2369A 81,000 Buy Now »
USD
0.022
MMBT2369A 1,566 Buy Now »
USD
0.028 0.028
Avnet
MMBT2369A 1,374 Buy Now »
USD
0.039 0.039 0.039 0.036 0.035
Digi-Key 3
MMBT2369ACT-ND 20,121 Buy Now »
USD
0.210 0.188 0.102 0.043 0.043
MMBT2369ADKR-ND 20,121 Buy Now »
USD
0.210 0.188 0.102 0.043 0.043
MMBT2369ATR-ND 18,000 Buy Now »
USD
0.032
Newark 2
18C7402 2,089 Buy Now »
USD
0.192 0.179 0.063 0.042 0.042
29X6754 0 ··
USD
0.028
Mouser
512-MMBT2369A 5,911 Buy Now »
USD
0.190 0.179 0.063 0.042 0.028
Rochester Electronics
MMBT2369A 33,247 Buy Now »
USD
0.040 0.040 0.030 0.030 0.030
Future Electronics
MMBT2369A 15,000 Buy Now »
USD
0.021
Farnell 2
9846719RL 7,507 Buy Now »
GBP
0.037 0.036 0.032 0.032
9846719 7,507 Buy Now »
GBP
0.037 0.036 0.032 0.032
element14 APAC
9846719 6,747 Buy Now »
SGD
0.298 0.281 0.099 0.066 0.044
Avnet Europe
MMBT2369A 21,000 Buy Now »
EUR
0.017
RS Components
7614533 3,100 Buy Now »
GBP
0.038 0.025 0.018
Avnet Asia
MMBT2369A 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S226600581929 1,566 Buy Now »
JPY
3.19 3.00 3.00
C1S226600581910 81,000 Buy Now »
JPY
2.80
Component Sense
MMBT2369A 2,883 Buy Now »
USD
0.060 0.060
Quest
MMBT2369A 25,538 Buy Now »
USD
0.170 0.170 0.085 0.034 0.034
Freelance Electronics
MMBT2369A 2,600 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Abtronics
MMBT2369A 3,000 ··
EarthTron
MMBT2369A 36,907 ··
STLAA.com
MMBT2369A 90,000 ··
4 Star Electronics
MMBT2369A 2,914 Send RFQ »
Ewing Components
MMBT2369A 9,563 Send RFQ »
Abacus Technologies
MMBT2369A 7,705 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MMBT2369A Contact ··
Touchstone Systems
MMBT2369A Contact Send RFQ »
XS Micro
MMBT2369A Contact ··
TransparentC
MMBT2369A Contact ··

Descriptions

Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R
Chip One Stop Japan
Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23
Component Sense
Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R
Verical
TRANSISTOR, NPN, SOT-23; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:15V; Current Ic Continuous a Max:0.2A; Voltage, Vce Sat Max:0.2V; Power Dissipation:225mW; Min Hfe:40; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:0.2A; Current Ic hFE:10mA; No. of Pins:3; Power, Ptot:225mW; SMD Marking:1S; Time, t Off:18ns; Time, t On:12ns; Transistors, No. of:1; Voltage, Vcbo:40V; Width, Tape:8mm
Farnell
Transistor GP NPN 15V 0.2A SOT23
RS Components
NPN Switching Transistor This device is designed for high speed saturation switching at collector currents of 10 mA to 100 mA. Sourced from Process 21.
Fairchild Semiconductor
Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R
Avnet
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:15V; Power Dissipation Pd:225mW; DC Collector Current:200mA; DC Current Gain hFE:120; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:200mA; Current Ic hFE:10mA; Hfe Min:40; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:225mW; Power Dissipation Ptot Max:225mW; SMD Marking:1S; Tape Width:8mm; Termination Type:SMD; Turn Off Time:18ns; Turn On Time:12ns; Voltage Vcbo:40V
element14 APAC
TRANS NPN 15V 0.2A SOT-23
Digi-Key
MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
Future Electronics
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Power Dissipation, Pd:0.225W; DC Current Gain Min (hfe):20; Package/Case:SOT-23; C-E Breakdown Voltage:15V; DC Collector Current:0.2A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R
Avnet Asia

Technical Specifications

Lifecycle Status Active
Polarity NPN N-Channel
Breakdown Voltage [Collector to Emitter] 15 V
REACH SVHC Compliance No SVHC
Number of Pins 3
Voltage Rating (DC) 15 V
Packaging Cut Tape (CT)
Case / Package / Footprint SOT-23
RoHS Compliant
Current Rating 200 mA
Lead-Free Status Lead Free
Mounting Type Surface Mount
Power Dissipation 225 mW

Documents

Digi-Key
Datasheet 14 pages 16 years ago
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
element14 APAC
Datasheet
iiiC
Datasheet 14 pages 16 years ago
Newark
Datasheet 13 pages 16 years ago
Farnell
Datasheet 8 pages 7 years ago
element14
Datasheet 8 pages 8 years ago
Jameco
Datasheet 15 pages 8 years ago
Datasheet 15 pages 16 years ago
Onlinecomponents.com
Datasheet 14 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD MMBT2369A
FSC MMBT2369A
FAIR MMBT2369A
QTC MMBT2369A
FAI MMBT2369A
FAIRCHIL MMBT2369A
FAIRCHILD SEMI MMBT2369A
FCS MMBT2369A
QT OPTO MMBT2369A
FAIRCH MMBT2369A
SPT MMBT2369A
FAIRCHILD SEMICONDUCTOR CORP MMBT2369A
FAIRCHI MMBT2369A
FAIRC MMBT2369A
FARICHILD MMBT2369A
FAIRCHLD MMBT2369A
FCH MMBT2369A
FARA MMBT2369A
FDS MMBT2369A
FAIRCHILD SEMICONDUC MMBT2369A
NSC/FSC MMBT2369A
SIGNAL PROCESSING TECHNOLOGIES MMBT2369A
FAIRCHILD SEMIC MMBT2369A
OTHER MMBT2369A
FAIRCHICD MMBT2369A

Search for other parts like MMBT2369 »