onsemi MMBT2222ALT1

40V 300mW 100@150mA, 10V 600mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min35
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation300 mW
Transition Frequency300 MHz
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBT2222ALT1.

Upverter
Datasheet7 pages16 years ago
Datasheet7 pages7 years ago
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
Sierra IC
Datasheet5 pages22 years ago
DigiKey
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
5,594,265
30,129,428
30,129,428
Authorized Distributors
0
11
11
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
300 mV
300 mV
hFE Min
35
100
100
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT2222ALT1.

Descriptions

Descriptions of onsemi MMBT2222ALT1 provided by its distributors.

40V 300mW 100@150mA,10V 600mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Transistor GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R
General Purpose Transistors | TRANS NPN 40V 0.6A SOT23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2222A-LT1
  • MMBT2222ALT-1

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min35
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation300 mW
Transition Frequency300 MHz
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBT2222ALT1.

Upverter
Datasheet7 pages16 years ago
Datasheet7 pages7 years ago
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
Sierra IC
Datasheet5 pages22 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago