MCC MMBT2222A-TP

40V 350mW 600mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min35
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height1.12 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for MCC MMBT2222A-TP.

Upverter
Datasheet4 pages16 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
DigiKey
Datasheet4 pages27 years ago

Inventory History

3 month trend:
-33.86%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.029
$ 0.029
Stock
13,438,710
35,383,925
35,383,925
Authorized Distributors
5
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
300 mV
300 mV
hFE Min
35
100
100
Power Dissipation
350 mW
225 mW
225 mW

Engineering Resources

View Evaluation kits and Reference designs for MCC MMBT2222A-TP.

Related Parts

Descriptions

Descriptions of MCC MMBT2222A-TP provided by its distributors.

40V 350mW 600mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Transistor: 600mA 300mW NPN General-Purpose Amplifier, SOT-23, 7IN. Reel
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
MMBT2222A Series NPN 350 mW 40 V SMT General Purpose Amplifier - SOT-23-3
BJT, NPN, 40VDC, SOT-23; Transistor Pola; BJT, NPN, 40VDC, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 350mW; DC Collector Current: 600mA; DC Current Gain hFE: 35hFE; No. of Pins: 3Pins

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min35
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height1.12 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for MCC MMBT2222A-TP.

Upverter
Datasheet4 pages16 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
DigiKey
Datasheet4 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant