onsemi MMBT2222A

Transistor General Purpose BJT NPN 40 Volt 1A 3-Pin SOT-23
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight59.987591 mg
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Current6 A
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
TerminationSMD/SMT
Transition Frequency300 MHz
Voltage40 V
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT2222A.

Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages15 years ago
Technical Drawing1 page12 years ago
Jameco
Datasheet9 pages17 years ago
Upverter
Datasheet8 pages19 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
715,478
33,512,500
33,512,500
Authorized Distributors
0
11
11
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
100
100
100
Power Dissipation
350 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT2222A.

Related Parts

Descriptions

Descriptions of onsemi MMBT2222A provided by its distributors.

Transistor General Purpose BJT NPN 40 Volt 1A 3-Pin SOT-23
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
MMBT2222 Series 40 V CE Breakdown 1 A NPN General Purpose Amplifier - SOT-23
SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
NPN General Purpose Amplifier This device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA.Sourced from Process 19.
BIPOLAR Transistor, NPN, 40V SOT-23; TRA; BIPOLAR Transistor, NPN, 40V SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:350mW; DC Collector Current:1A; DC Current Gain hFE:300

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2222A.
  • MMBT2222A...

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight59.987591 mg
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Current6 A
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
TerminationSMD/SMT
Transition Frequency300 MHz
Voltage40 V
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT2222A.

Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages15 years ago
Technical Drawing1 page12 years ago
Jameco
Datasheet9 pages17 years ago
Upverter
Datasheet8 pages19 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago