National Semiconductor MMBT2222A

2222, TRANSISTOR, ON SEMI, GP NPN AMP SOT-23

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
MMBT2222A 3,300 Buy Now »
USD
0.013 0.013 0.013 0.013 0.013
Freelance Electronics
MMBT2222A 8,473 Buy Now »
USD
0.030 0.030 0.030 0.030 0.030
Gerber
MMBT2222A 6,000 Buy Now »
USD
0.040 0.040 0.040 0.040 0.040
SPEC
MMBT2222A 2,647 ··
Ewing Components
MMBT2222A. 28,000 Send RFQ »
Abacus Technologies
MMBT2222A 30,000 ··
4 Star Electronics
MMBT2222A 9,000 Send RFQ »
Area51
MMBT2222A 3,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
MMBT2222A Contact ··

Descriptions

2222, TRANSISTOR, ON SEMI, GP NPN AMP SOT-23
Ewing Components
Trans GP BJT NPN 40V 1A 3-Pin SOT-23 T/R
SPEC

Technical Specifications

Breakdown Voltage [Collector to Emitter] 40 V
Number of Pins 3
RoHS Compliant
Current Rating 500 mA
Power Dissipation 350 mW
Polarity NPN N-Channel
Voltage Rating (DC) 40 V
Lead-Free Status Lead Free
Case / Package / Footprint SOT-23
Lifecycle Status Active
Mounting Type Surface Mount

Documents

Farnell
Datasheet 5 pages 7 years ago
Datasheet 8 pages 7 years ago
element14
Datasheet 5 pages 6 years ago
Newark
Datasheet 8 pages 12 years ago
Sierra IC
Datasheet 17 pages 16 years ago
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
Jameco
Datasheet 9 pages 10 years ago
Onlinecomponents.com
Datasheet 5 pages 8 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Rohs Statement 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 3 pages 2 years ago

Images

Alternate Names

NSC MMBT2222A
NATIONAL SEMI MMBT2222A
NAT SEMI MMBT2222A
NATIONAL SEMICONDUCTOR CORP MMBT2222A
NAS MMBT2222A
NATIONAL S MMBT2222A
NATIONAL SEMICONDUCT MMBT2222A
NS MMBT2222A
NATL SEMI MMBT2222A
NATIONAL SEMICO MMBT2222A
NATIONAL SEM MMBT2222A
NATIONAL SEMICON MMBT2222A
TI/NSC MMBT2222A
NATIONAL SEMICONDUCTORS MMBT2222A
NSC NATIONAL SEMICONDUCTOR MMBT2222A
NATIONAL SEMICOND MMBT2222A
National Semiconductor (NSC) MMBT2222A
TI/NAT MMBT2222A
NATIONAL SEMICONDUCTO MMBT2222A
NATIONAL SEMICONDUCTOR CORPORATION MMBT2222A
NATI MMBT2222A
NATIO MMBT2222A
NATLSEM MMBT2222A
NATSEM MMBT2222A
NATION MMBT2222A

Search for other parts like MMBT2222 »