Diotec MMBT2222A

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Weight39 mg
Technical
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec MMBT2222A.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages17 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+159%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.03
$ 0.03
Stock
1,937,142
33,898,999
33,898,999
Authorized Distributors
5
11
11
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
-
600 mA
600 mA
Transition Frequency
-
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
-
100
100
Power Dissipation
-
225 mW
225 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec MMBT2222A.

Descriptions

Descriptions of Diotec MMBT2222A provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
BJT, SOT-23, 40V, 600mA, NPN, 150°C
Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R
Transistor NPN 0,6A/40V 0,25W SOT23 MMBT2222A
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 600 / Collector-Emitter Voltage (Vceo) V = 40 / DC Current Gain (hFE) = 300 / Collector-Base Voltage (Vcbo) V = 75 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT 2222 A

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Weight39 mg
Technical
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec MMBT2222A.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages17 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant