Diodes Inc. MMBT2222A-7-F

40V 310mW 100@150mA, 10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current600 mA
Current1 A
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min35
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation310 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency300 MHz
Voltage40 V
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT2222A-7-F.

Newark
Datasheet4 pages15 years ago
Upverter
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
Datasheet7 pages16 years ago
Future Electronics
Datasheet7 pages7 years ago
iiiC
Datasheet4 pages15 years ago
Jameco
Datasheet5 pages16 years ago
Garrett
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.63%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.03
$ 0.03
Stock
49,220,335
35,457,723
35,457,723
Authorized Distributors
11
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
300 mV
300 mV
hFE Min
35
100
100
Power Dissipation
310 mW
225 mW
225 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBT2222A-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBT2222A-7-F provided by its distributors.

40V 310mW 100@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS
MMBT2222 Series NPN 350 mW 40 V 600 mA SMT Small Signal Transistor - SOT-23
Trans GP BJT NPN 40V 0.6A 350mW Automotive 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
@BIPOLAR TRANSISTOR NPN SOT-23 RING TERMINAL<CA(10)
BIPOLAR TRANSISTOR NPN SOT-23 ROHS 3K
DIODES INC MMBT2222A-7-F / TRANS NPN 40V 350MW SMD SOT23-3 DIODES I
Transistor, NPN, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW;
TRANSISTOR, NPN, SOT23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 300mW; DC Collector Current: 600mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 1V; Current Ic Continuous a Max: 600mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2222A-7-F.
  • MMBT2222A-7F
  • MMBT2222A7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current600 mA
Current1 A
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min35
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation310 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency300 MHz
Voltage40 V
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT2222A-7-F.

Newark
Datasheet4 pages15 years ago
Upverter
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
Datasheet7 pages16 years ago
Future Electronics
Datasheet7 pages7 years ago
iiiC
Datasheet4 pages15 years ago
Jameco
Datasheet5 pages16 years ago
Garrett
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago