onsemi MMBT2131T1G

Trans Gp Bjt PNP 30V 0.7A 665MW 6-PIN SC-74 T/r
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)30 V
Current Rating-700 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min150
Max Collector Current700 mA
Max Operating Temperature150 °C
Max Power Dissipation342 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation665 mW
Voltage Rating (DC)-40 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBT2131T1G.

Farnell
Datasheet4 pages11 years ago
Newark
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT2131T1G.

Related Parts

Descriptions

Descriptions of onsemi MMBT2131T1G provided by its distributors.

Trans GP BJT PNP 30V 0.7A 665mW 6-Pin SC-74 T/R
PNP Bipolar Junction Transistor (Complementary NPN Device: MMBT2132T1/T3) NOTE: Voltage and Current are negative for the PNP Transistor.
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Bipolar Transistor, Pnp, -30V; Transistor Polarity:Pnp; No. Of Pins:6Pins; Transistor Mounting:Surface Mount; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Msl:Msl 1 - Unlimited; Collector Emitter Voltage Max:30Vrohs Compliant: Yes |Onsemi MMBT2131T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)30 V
Current Rating-700 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min150
Max Collector Current700 mA
Max Operating Temperature150 °C
Max Power Dissipation342 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation665 mW
Voltage Rating (DC)-40 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBT2131T1G.

Farnell
Datasheet4 pages11 years ago
Newark
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago