onsemi MMBFJ310LT1G

MMBFJ310LT1G N-channel JFET Transistor; 25 V; Idss 24 to 60mA; 3-Pin SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Weight1.437803 g
Technical
Breakdown Voltage25 V
Continuous Drain Current (ID)60 mA
Current Rating60 mA
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ310LT1G.

onsemi
Datasheet5 pages14 years ago
Datasheet5 pages18 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-23.16%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.113
$ 0.113
Stock
2,911,484
519,127
519,127
Authorized Distributors
10
7
7
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
25 V
25 V
25 V
Continuous Drain Current (ID)
60 mA
-
-
Drain to Source Resistance
-
-
-
Power Dissipation
225 mW
225 mW
225 mW
Gate to Source Voltage (Vgs)
25 V
25 V
25 V
Input Capacitance
-
5 pF
5 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBFJ310LT1G.

Related Parts

Descriptions

Descriptions of onsemi MMBFJ310LT1G provided by its distributors.

MMBFJ310LT1G N-channel JFET Transistor; 25 V; Idss 24 to 60mA; 3-Pin SOT-23
MMBFJ310LT1G Series N-Ch 25 V 10 mA VHF/UHF Amplifier Transistor JFET - SOT-23
ON SEMICONDUCTOR - MMBFJ310LT1G - TRANSISTOR, JFET, N, 25V, SOT-23
Channel Type = N-Channel / Configuration = Single / Drain-Source Voltage (Vds) V = 25 / Breakdown Voltage V = -25 / Power Dissipation (Pd) mW = 225 / Gate-Source Cutoff Voltage Max. (Vgs(off)) V = -6.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ310LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Weight1.437803 g
Technical
Breakdown Voltage25 V
Continuous Drain Current (ID)60 mA
Current Rating60 mA
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ310LT1G.

onsemi
Datasheet5 pages14 years ago
Datasheet5 pages18 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago