onsemi MMBFJ309LT1G

Transistor; JFET - VHF/UHF Amplifier; 25 VDC; 10 mADC; SOT-23 (TO-236); Pb-Free
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Weight1.437803 g
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)10 mA
Current Rating30 mA
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Input Capacitance5 pF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating25 V
Voltage Rating (DC)-25 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ309LT1G.

onsemi
Datasheet5 pages18 years ago
Datasheet5 pages14 years ago
Upverter
Datasheet5 pages7 years ago
TME
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-6.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBFJ309LT1G.

Related Parts

Descriptions

Descriptions of onsemi MMBFJ309LT1G provided by its distributors.

Transistor; JFET - VHF/UHF Amplifier; 25 VDC; 10 mADC; SOT-23 (TO-236); Pb-Free
ON SEMICONDUCTOR - MMBFJ309LT1G - JFET Transistor, JFET, -25 V, 12 mA, 30 mA, -4 V, SOT-23, JFET
Trans JFET N-CH 25V Automotive 3-Pin SOT-23 T/R
SS SOT23 JFET NCH 25V TR; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:12mA; Zero Gate Voltage Drain Current Idss Max:30mA; Gate-Source Cutoff Voltage Vgs(off) Max:-4V; Transistor Case Style:SOT-23; TransistorRoHS Compliant: Yes
Channel Type = N-Channel / Configuration = Single / Drain-Source Voltage (Vds) V = 25 / Breakdown Voltage V = -25 / Power Dissipation (Pd) mW = 225 / Gate-Source Cutoff Voltage Max. (Vgs(off)) V = -4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Weight1.437803 g
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)10 mA
Current Rating30 mA
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Input Capacitance5 pF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating25 V
Voltage Rating (DC)-25 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ309LT1G.

onsemi
Datasheet5 pages18 years ago
Datasheet5 pages14 years ago
Upverter
Datasheet5 pages7 years ago
TME
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago