onsemi MMBFJ201

MMBFJ201 Series 40 V 1 mA N-Channel General Purpose Amplifier - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-40 V
Continuous Drain Current (ID)1 mA
Current Rating50 mA
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingDigi-Reel®
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)40 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ201.

element14 APAC
Datasheet8 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet13 pages23 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet14 pages16 years ago
iiiC
Datasheet8 pages16 years ago
TME
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBFJ201.

Related Parts

Descriptions

Descriptions of onsemi MMBFJ201 provided by its distributors.

MMBFJ201 Series 40 V 1 mA N-Channel General Purpose Amplifier - SOT-23
TRANSISTOR, JFET, -40V, 1MA, SOT-23-3; Transistor Type:JFET; Breakdown Voltage Vbr:-40V; Zero Gate Voltage Drain Current Idss Min:200µA; Zero Gate Voltage Drain Current Idss Max:1mA; Gate-Source Cutoff Voltage Vgs(off) Max:-1.5V; Power Dissipation Pd:350mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
N-Channel General Purpose Amplifier This device is designed primarily for low level audio and general purpose applications with high impedance signal sources. Sourced from Process 52.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ201.
  • MMBFJ201....

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-40 V
Continuous Drain Current (ID)1 mA
Current Rating50 mA
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingDigi-Reel®
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)40 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ201.

element14 APAC
Datasheet8 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet13 pages23 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet14 pages16 years ago
iiiC
Datasheet8 pages16 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago