ON Semiconductor MMBFJ177LT1G

MMBFJ177LT1G Series P-Channel 25 V JFET Chopper - SOT-23

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
MMBFJ177LT1G 6,000 Buy Now »
USD
0.145
MMBFJ177LT1G 282,000 Buy Now »
USD
0.156
MMBFJ177LT1G 6,113 Buy Now »
USD
0.225 0.169 0.169
Arrow 2
MMBFJ177LT1G**MULT1 6,113 Buy Now »
USD
0.333 0.300 0.225 0.169 0.169
MMBFJ177LT1G 6,000 Buy Now »
USD
0.154
Avnet
MMBFJ177LT1G 0 ··
USD
0.321 0.311 0.233 0.233 0.233
Digi-Key 3
MMBFJ177LT1GOSCT-ND 9,846 Buy Now »
USD
0.490 0.422 0.315 0.191 0.191
MMBFJ177LT1GOSDKR-ND 9,846 Buy Now »
USD
0.490 0.422 0.315 0.191 0.191
MMBFJ177LT1GOSTR-ND 6,000 Buy Now »
USD
0.158
Newark 3
45J1518 1,893 Buy Now »
USD
0.521 0.394 0.248 0.186 0.186
58M9121 3,770 Buy Now »
USD
0.453 0.285 0.220 0.220
67R1327 9,000 Buy Now »
USD
0.146
Chip One Stop Japan
C1S541901103105 2,126 Buy Now »
JPY
29.60 19.50 17.50 17.50
Rochester Electronics
MMBFJ177LT1G 438,000 Buy Now »
USD
0.220 0.220 0.190 0.180 0.180
Mouser
863-MMBFJ177LT1G 12,558 Buy Now »
USD
0.470 0.394 0.240 0.185 0.147
Future Electronics
MMBFJ177LT1G 42,000 Buy Now »
USD
0.168
Allied Electronics
70275440 1,825 Buy Now »
USD
0.505 0.500 0.495 0.489 0.489
Farnell 2
1431338 3,920 Buy Now »
GBP
0.426 0.362 0.164 0.149
2370814 9,000 Buy Now »
GBP
1.84
element14 APAC 3
1431338 3,565 Buy Now »
SGD
0.760 0.638 0.389 0.300 0.238
1431338RL 3,565 Buy Now »
SGD
0.760 0.638 0.389 0.300 0.238
2370814 9,000 Buy Now »
SGD
0.959
RS Components
7737816 5,530 Buy Now »
GBP
0.231 0.145 0.108 0.108
Avnet Europe
MMBFJ177LT1G 9,000 Buy Now »
EUR
0.156
Avnet Asia
MMBFJ177LT1G 0 ··
USD
0.149
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MMBFJ177LT1G 54 Buy Now »
USD
0.600 0.480 0.300 0.300 0.300
EarthTron
MMBFJ177LT1G 1,573 ··
Abacus Technologies
MMBFJ177LT1G 2,000 ··
Ewing Components
MMBFJ177LT1G 10,000 Send RFQ »
TME
MMBFJ177LT1G 5,295 Buy Now »
USD
0.276 0.242 0.212 0.189
Wuhan P&S
MMBFJ177LT1G 500 Buy Now »
USD
0.290 0.290 0.290 0.200 0.200
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MMBFJ177LT1G Contact ··
Chip 1 Exchange
MMBFJ177LT1G Contact ··
Touchstone Systems
MMBFJ177LT1G Contact Send RFQ »
Bristol Electronics
MMBFJ177LT1G Contact Buy Now »
XS Micro
MMBFJ177LT1G Contact ··
SemiconductorPLUS
MMBFJ177LT1G Contact ··

Descriptions

Trans JFET P-CH Automotive 3-Pin SOT-23 T/R
Verical
P-Channel JFET Transistor
ON Semiconductor
Trans JFET P-CH Automotive 3-Pin SOT-23 T/R
Chip One Stop Japan
JFET Chopper P Channel Depletion
Wuhan P&S
MMBFJ177LT1G Series P-Channel 25 V JFET Chopper - SOT-23
Future Electronics
Trans JFET P-CH 3-Pin SOT-23 T/R
Avnet
P CHANNEL JFET CHOPPER, 30V, SOT-23, FULL REEL
element14 APAC
JFET; Transistor Polarity:P Channel; Breakdown Voltage, V(br)gss:30V; Zero Gate Voltage Drain Current Min, Idss:1.5mA; Zero Gate Voltage Drain Current Max, Idss:20mA; Gate-Source Cutoff Voltage Max, Vgs(off):2.5V ;RoHS Compliant: Yes
Newark
JFET Chopper P-Channel 25V SOT23
RS Components
JFET P-CH 30V 0.225W SOT23
Digi-Key
IC,Transistor;JFET;P-Channel;25V;SOT-23;Cut Tape
Allied Electronics
P CHANNEL JFET CHOPPER, 30V, SOT-23, FULL REEL
Farnell
P-Channel Depletion
North Star Micro
Trans JFET P-CH 3-Pin SOT-23 T/R
Avnet Asia
JFETs 25V 10mA
Mouser
Transistor: P-JFET; unipolar; -30V; -20mA; 225mW; SOT23
TME

Technical Specifications

Current Rating -20 mA
Continuous Drain Current (Ids) 20 mA
Drain to Source Voltage (Vds) 25 V
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Mounting Type Surface Mount
Breakdown Voltage [Gate to Source] 30 V
Voltage Rating (DC) -25 V
Case / Package / Footprint SOT-23
Power Dissipation 225 mW
RoHS Compliant
Polarity P-Channel
Input Capacitance 11 pF
Number of Pins 3
Lead-Free Status Lead Free
Halogen Free Status Halogen Free
Packaging Cut Tape (CT)
Breakdown Voltage 30 V

Documents

Mouser
Datasheet 3 pages 10 years ago
element14
Datasheet 3 pages 7 years ago
Arrow
Datasheet 3 pages 5 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
iiiC
Datasheet 3 pages 5 years ago
Jameco
Datasheet 4 pages 7 years ago
Compliance Statements
Materials Sheet
Rohs Statement 1 page 4 years ago
Reach Statement 8 pages 2 years ago
Rohs Statement

Images

Alternate Names

ON SEMI MMBFJ177LT1G
ONS MMBFJ177LT1G
ON SEM MMBFJ177LT1G
ONSEMICON MMBFJ177LT1G
ON SEMICONDUCTO MMBFJ177LT1G
ON SEMICONDUCTORS MMBFJ177LT1G
OSC MMBFJ177LT1G
ONSE MMBFJ177LT1G
ONSEMIC MMBFJ177LT1G
SCG MMBFJ177LT1G
ON SEMICONDUCTOR COR MMBFJ177LT1G
ONSM MMBFJ177LT1G
ON SEMICONDU MMBFJ177LT1G
ON SEMICOND MMBFJ177LT1G
ON SEMICO MMBFJ177LT1G
MOT/ON SEMI MMBFJ177LT1G
ON SEMICONDUCTOR CORPORATION MMBFJ177LT1G
ON4 MMBFJ177LT1G
ON SEMICONDUCTOR CORP MMBFJ177LT1G
ON-SEMI SCG MMBFJ177LT1G
ON SEMICONDUTOR MMBFJ177LT1G
ON/PBF MMBFJ177LT1G
ON SEMICONDUCTOR (VA) MMBFJ177LT1G
ON SEMICONDUCTOR LLC MMBFJ177LT1G
ON SEMI SCG LTD MMBFJ177LT1G
ON Semiconductor Inc. MMBFJ177LT1G
onsemiconductor MMBFJ177LT1G

Search for other parts like MMBFJ177 »