onsemi MMBFJ176

MMBFJ176 Series 30 V 25 mA Surface Mount P-Channel Switch - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage30 V
Continuous Drain Current (ID)-25 mA
Current Rating25 mA
Drain to Source Resistance250 Ω
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating (DC)-30 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ176.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Technical Drawing1 page12 years ago
Future Electronics
Datasheet8 pages8 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages2 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet8 pages10 years ago
iiiC
Datasheet12 pages23 years ago
TME
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBFJ176.

Related Parts

Descriptions

Descriptions of onsemi MMBFJ176 provided by its distributors.

MMBFJ176 Series 30 V 25 mA Surface Mount P-Channel Switch - SOT-23
Trans JFET P-CH 3-Pin SOT-23 T/R / JFET P-CH 30V 0.225W SOT23
P-Channel Switch This device is designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 88.
TRANSISTOR; Breakdown Voltage Vbr: 30V; Zero Gate Voltage Drain Current Idss Min: -2mA; Zero Gate Voltage Drain Current Idss Max: -25mA; Gate-Source Cutoff Voltage Vgs(off) Max: 4V; Transistor Case Style: SOT-23; Transistor Type: JFET; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Idss Max: 25mA; Current Idss Min: 2mA; No. of Pins: 3Pins; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 225mW; Termination Type: Surface Mount Device; Transistor Polarity: P Channel; Zero Gate Voltage Drain Current Idss: -2mA to -25mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ176.
  • MMBFJ176..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage30 V
Continuous Drain Current (ID)-25 mA
Current Rating25 mA
Drain to Source Resistance250 Ω
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating (DC)-30 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ176.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Technical Drawing1 page12 years ago
Future Electronics
Datasheet8 pages8 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages2 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet8 pages10 years ago
iiiC
Datasheet12 pages23 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago