onsemi MMBFJ175LT1G

MMBFJ175LT1G Series P-Channel 25 V JFET Chopper - SOT-23-3
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Weight1.437803 g
Technical
Breakdown Voltage30 V
Continuous Drain Current (ID)-1 nA
Current Rating-60 mA
Drain to Source Resistance125 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Input Capacitance11 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation225 mW
Resistance125 Ω
Schedule B8541210080
Voltage Rating (DC)-25 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ175LT1G.

Farnell
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages16 years ago
Newark
Datasheet2 pages10 years ago
TME
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-26.20%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.115
$ 0.115
Stock
2,107,268
432,265
432,265
Authorized Distributors
10
3
3
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
25 V
30 V
30 V
Continuous Drain Current (ID)
-1 nA
33.5 mA
33.5 mA
Drain to Source Resistance
125 Ω
125 Ω
125 Ω
Power Dissipation
225 mW
225 mW
225 mW
Gate to Source Voltage (Vgs)
25 V
30 V
30 V
Input Capacitance
11 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBFJ175LT1G.

Related Parts

Descriptions

Descriptions of onsemi MMBFJ175LT1G provided by its distributors.

MMBFJ175LT1G Series P-Channel 25 V JFET Chopper - SOT-23-3
TRANSISTOR; JEFET; P-CHANNEL; SOT-23; 125 OHMS (MAX.); 225 MW @ 25C; -55
JFET P-CH 30V 0.225W SOT23 / Trans JFET P-CH 3-Pin SOT-23 T/R
JFET Transistor, 30 V, 60 mA, 6 V, SOT-23 (TO-236), 3 Pins
P CHANNEL JFET, 30V, SOT-23; Transistor; P CHANNEL JFET, 30V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:7mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:6V; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ175LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Weight1.437803 g
Technical
Breakdown Voltage30 V
Continuous Drain Current (ID)-1 nA
Current Rating-60 mA
Drain to Source Resistance125 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Input Capacitance11 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation225 mW
Resistance125 Ω
Schedule B8541210080
Voltage Rating (DC)-25 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ175LT1G.

Farnell
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages16 years ago
Newark
Datasheet2 pages10 years ago
TME
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago