onsemi MMBFJ113

MMBFJ113 Series 35 V 2 mA Surface Mount N-Channel Switch - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-35 V
Continuous Drain Current (ID)2 mA
Current Rating2 mA
Drain to Source Resistance100 Ω
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingDigi-Reel®
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)35 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ113.

Upverter
Datasheet10 pages9 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet6 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet13 pages23 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages11 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBFJ113.

Related Parts

Descriptions

Descriptions of onsemi MMBFJ113 provided by its distributors.

MMBFJ113 Series 35 V 2 mA Surface Mount N-Channel Switch - SOT-23
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
Trans JFET N-CH 3-Pin SOT-23 T/R
IC SWITCH N-CH 35V 50MA SOT-23
IC TXRX 5V RS232 ESD-PROT 16SOIC
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ113.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-35 V
Continuous Drain Current (ID)2 mA
Current Rating2 mA
Drain to Source Resistance100 Ω
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingDigi-Reel®
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)35 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ113.

Upverter
Datasheet10 pages9 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet6 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet13 pages23 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages11 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago