onsemi MMBFJ111

MMBF Series N-Channel 35 V 20 mA SMT Low Noise Amplifier Switch - SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-35 V
Continuous Drain Current (ID)20 mA
Current Rating20 mA
Drain to Source Resistance30 Ω
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)35 V
Dimensions
Height1.04 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ111.

Future Electronics
Datasheet10 pages9 years ago
Farnell
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet13 pages23 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet11 pages3 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages3 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet6 pages11 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBFJ111.

Related Parts

Descriptions

Descriptions of onsemi MMBFJ111 provided by its distributors.

MMBF Series N-Channel 35 V 20 mA SMT Low Noise Amplifier Switch - SOT-23-3
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.
JFET, N CHANNEL, -35V, SOT-23-3; Breakdown Voltage Vbr: -35V; Zero Gate Voltage Drain Current Idss Min: 20mA; Zero Gate Voltage Drain Current Idss Max: -; Gate-Source Cutoff Voltage Vgs(off) Max: -10V; Transistor Case Style: SOT-23; Transistor Type: JFET; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Pins: 3Pins; Power Dissipation Pd: 350mW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ111.
  • MMBFJ111..
  • MMBFJ111....

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-35 V
Continuous Drain Current (ID)20 mA
Current Rating20 mA
Drain to Source Resistance30 Ω
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)35 V
Dimensions
Height1.04 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ111.

Future Electronics
Datasheet10 pages9 years ago
Farnell
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet13 pages23 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet11 pages3 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages3 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet6 pages11 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago