onsemi MMBF5485

MMBF5485 Series 25 V 10 mA Surface Mount N-Channel RF Amplifier - SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)10 mA
Current Rating10 mA
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Frequency400 MHz
Gate to Source Voltage (Vgs)-25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Noise Figure4 dB
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation225 mW
Test Voltage15 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF5485.

onsemi
Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet7 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet14 pages23 years ago
Upverter
Datasheet9 pages2 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
_legacy Avnet
Datasheet7 pages15 years ago
iiiC
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+110%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF5485.

Related Parts

Descriptions

Descriptions of onsemi MMBF5485 provided by its distributors.

MMBF5485 Series 25 V 10 mA Surface Mount N-Channel RF Amplifier - SOT-23-3
This device is designed primarily for electronic switching applications such as low On Resistance analog switching. Sourced from Process 50.
N-CHANNEL RF AMPLIFIER RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)10 mA
Current Rating10 mA
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Frequency400 MHz
Gate to Source Voltage (Vgs)-25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Noise Figure4 dB
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation225 mW
Test Voltage15 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF5485.

onsemi
Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet7 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet14 pages23 years ago
Upverter
Datasheet9 pages2 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
_legacy Avnet
Datasheet7 pages15 years ago
iiiC
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago