onsemi MMBF5457LT1

Trans Jfet N-ch 25V 3-PIN SOT-23 T/r
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)5 mA
Current Rating10 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Input Capacitance7 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Dissipation200 mW
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBF5457LT1.

onsemi
Datasheet6 pages18 years ago
DigiKey
Datasheet6 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF5457LT1.

Descriptions

Descriptions of onsemi MMBF5457LT1 provided by its distributors.

Trans JFET N-CH 25V 3-Pin SOT-23 T/R
TRANS JFET SS N-CHAN 25V SOT23
Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB
JFETs 25V 10mA No-Cancel/No-Return
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)5 mA
Current Rating10 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Input Capacitance7 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Dissipation200 mW
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBF5457LT1.

onsemi
Datasheet6 pages18 years ago
DigiKey
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago