onsemi MMBF4416

MMBF4416 Series 30 V 10 mA Surface Mount N-Channel RF Amplifier - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-30 V
Continuous Drain Current (ID)15 mA
Current Rating15 mA
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Frequency100 MHz
Gain18 dB
Gate to Source Voltage (Vgs)-30 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Noise Figure2 dB
PackagingDigi-Reel®
Power Dissipation225 mW
Schedule B8541210080
Test Current5 mA
Test Voltage15 V
Voltage Rating30 V
Voltage Rating (DC)-35 V
Dimensions
Height1.04 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4416.

Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet3 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages15 years ago
Newark
Datasheet3 pages21 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+129%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF4416.

Related Parts

Descriptions

Descriptions of onsemi MMBF4416 provided by its distributors.

MMBF4416 Series 30 V 10 mA Surface Mount N-Channel RF Amplifier - SOT-23
Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel
JFET, N CHANNEL, -30V, SOT-23-3
RF MOSFET N-CH JFET 15V SOT23-3
RF JFET Transistors NCh RF Transistor
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET
Sot-23 2N4416 Marked 6A Rohs Compliant: Yes
JFET, N CHANNEL, -30V, SOT-23-3; Breakdown Voltage Vbr: -30V; Zero Gate Voltage Drain Current Idss Min: 5mA; Zero Gate Voltage Drain Current Idss Max: 15mA; Gate-Source Cutoff Voltage Vgs(off) Max: -6V; Transistor Case Style

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF4416.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-30 V
Continuous Drain Current (ID)15 mA
Current Rating15 mA
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Frequency100 MHz
Gain18 dB
Gate to Source Voltage (Vgs)-30 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Noise Figure2 dB
PackagingDigi-Reel®
Power Dissipation225 mW
Schedule B8541210080
Test Current5 mA
Test Voltage15 V
Voltage Rating30 V
Voltage Rating (DC)-35 V
Dimensions
Height1.04 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4416.

Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet3 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages15 years ago
Newark
Datasheet3 pages21 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago