onsemi MMBF4393LT1G

MMBF4393LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Weight1.437803 g
Technical
Breakdown Voltage-30 V
Continuous Drain Current (ID)1 µA
Current Rating50 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance100 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Input Capacitance14 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Dissipation225 mW
Resistance100 Ω
Schedule B8541210080
Voltage Rating (DC)30 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4393LT1G.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Datasheet6 pages14 years ago
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages11 years ago
iiiC
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+22.80%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.042
$ 0.042
Stock
4,405,660
758,324
758,324
Authorized Distributors
10
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
1 µA
30 mA
30 mA
Drain to Source Resistance
100 Ω
100 Ω
100 Ω
Power Dissipation
225 mW
350 mW
350 mW
Gate to Source Voltage (Vgs)
30 V
-30 V
-30 V
Input Capacitance
14 pF
14 pF
14 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF4393LT1G.

Related Parts

Descriptions

Descriptions of onsemi MMBF4393LT1G provided by its distributors.

MMBF4393LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
TRANSISTOR; JFET; N-CHANNEL; SOT-23; 100 OHMS (MAX.); 30; 30; -55; +150
JFET N-CH 30V 0.225W SOT23 / Trans JFET N-CH 30V 3-Pin SOT-23 T/R
JFET Transistor, 30 V, 30 mA, -3 V, SOT-23 (TO-236), 3 Pins
JFET, 30V, 0.3A, 0.225W, SOT-23-3; Transistor Type: JFET; Breakdown Voltage Vbr: 30V; Zero Gate Voltage Drain Current Idss Min: 5mA; Zero Gate Voltage Drain Current Idss Max: 30mA; Gate-Source Cutoff Voltage Vgs(off) Max: -3V
N Channel Jfet, -30V, Sot-23; Gate Source Breakdown Voltage Max:30V; Zero Gate Voltage Drain Current Max:30Ma; Gate Source Cutoff Voltage Max:-3V; No. Of Pins:3 Pin; Operating Temperature Max:150°C; Product Range:- Rohs Compliant: Yes |Onsemi MMBF4393LT1G.
Channel Type = N-Channel / Configuration = Single / Drain-Source Voltage (Vds) V = 30 / Breakdown Voltage V = 30 / Power Dissipation (Pd) mW = 225 / Gate-Source Cutoff Voltage Max. (Vgs(off)) V = -3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF4393LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Weight1.437803 g
Technical
Breakdown Voltage-30 V
Continuous Drain Current (ID)1 µA
Current Rating50 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance100 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Input Capacitance14 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Dissipation225 mW
Resistance100 Ω
Schedule B8541210080
Voltage Rating (DC)30 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4393LT1G.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Datasheet6 pages14 years ago
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages11 years ago
iiiC
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago