onsemi MMBF4393

MMBF4393 Series 30 V 30 mA Surface Mount N-Channel Switch - SOT-23
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-30 V
Continuous Drain Current (ID)30 mA
Current Rating30 mA
Drain to Source Resistance100 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-30 V
Input Capacitance14 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingDigi-Reel®
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)30 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4393.

Fairchild Semiconductor
Datasheet10 pages23 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.042
$ 0.086
$ 0.086
Stock
723,998
4,362,915
4,362,915
Authorized Distributors
1
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
30 mA
1 µA
1 µA
Drain to Source Resistance
100 Ω
100 Ω
100 Ω
Power Dissipation
350 mW
225 mW
225 mW
Gate to Source Voltage (Vgs)
-30 V
30 V
30 V
Input Capacitance
14 pF
14 pF
14 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF4393.

Related Parts

Descriptions

Descriptions of onsemi MMBF4393 provided by its distributors.

MMBF4393 Series 30 V 30 mA Surface Mount N-Channel Switch - SOT-23
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabalized amplifiers. Sourced from Process 51. See J111 for characteristics.
JFET, -30V, 0.03A, 150DEG C, SOT-23; Breakdown Voltage Vbr: -30V; Zero Gate Voltage Drain Current Idss Min: 5mA; Zero Gate Voltage Drain Current Idss Max: 30mA; Gate-Source Cutoff Voltage Vgs(off) Max: -3V; Transistor Case Style: SOT-23; Transistor Type: JFET; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF4393.
  • MMBF4393..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-30 V
Continuous Drain Current (ID)30 mA
Current Rating30 mA
Drain to Source Resistance100 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-30 V
Input Capacitance14 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingDigi-Reel®
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)30 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4393.

Fairchild Semiconductor
Datasheet10 pages23 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago