onsemi MMBF4391LT1G

MMBF4391LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Weight1.437803 g
Technical
Breakdown Voltage-30 V
Current Rating50 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance30 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Input Capacitance14 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Dissipation225 mW
Resistance30 Ω
Schedule B8541210080
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4391LT1G.

Farnell
Datasheet6 pages18 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages11 years ago
Newark
Datasheet6 pages7 years ago
iiiC
Datasheet6 pages11 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+5.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF4391LT1G.

Related Parts

Descriptions

Descriptions of onsemi MMBF4391LT1G provided by its distributors.

MMBF4391LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
Trans JFET N-CH 30V Automotive 3-Pin SOT-23 T/R;
N-JFET 30V 50-150ma 0,225W SOT23
IC,MMBF4391LT1G,SS SOT23 JFET NCH 30V TR <AZ
225mW 50mA@15V N-Channel 30Ω 30V SOT-23(TO-236) JFETs ROHS
晶体管, 场效应管, JFET, N, 30V, SOT-23;
30 V N-CHANNEL Si SMALL SIGNAL MOSFET TO-236
French Electronic Distributor since 1988
TRANSISTOR, JFET, N, 30V, SOT-23; Breakdown Voltage Vbr: 30V; Zero Gate Voltage Drain Current Idss Min: 50mA; Zero Gate Voltage Drain Current Idss Max: 150mA; Gate-Source Cutoff Voltage Vgs(off) Max: 10V; Transistor Case Style: SOT-23; Transistor Type: JFET; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Capacitance Ciss Max: 14pF; Current Idss Max: 150mA; Current Idss Min: 50mA; Drain Source Voltage Vds: 30V; No. of Pins: 3Pins; On State Resistance Max: 30ohm; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 225mW; SMD Marking: 6J; Termination Type: Surface Mount Device; Transistor Polarity: N Channel; Voltage Vgs Off Min: -4V; Zero Gate Voltage Drain Current Idss: 50mA to 150mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF4391LT1G.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Weight1.437803 g
Technical
Breakdown Voltage-30 V
Current Rating50 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance30 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Input Capacitance14 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Dissipation225 mW
Resistance30 Ω
Schedule B8541210080
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4391LT1G.

Farnell
Datasheet6 pages18 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages11 years ago
Newark
Datasheet6 pages7 years ago
iiiC
Datasheet6 pages11 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago