onsemi MMBF4391

N-Channel 30 V 30 Ohm 50 mA Surface Mount Switch - SOT-23-3
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-30 V
Continuous Drain Current (ID)150 mA
Current Rating50 mA
Drain to Source Resistance30 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-30 V
Input Capacitance14 pF
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation350 mW
Resistance30 Ω
Schedule B8541210080
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4391.

Fairchild Semiconductor
Datasheet10 pages23 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages23 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF4391.

Related Parts

Descriptions

Descriptions of onsemi MMBF4391 provided by its distributors.

N-Channel 30 V 30 Ohm 50 mA Surface Mount Switch - SOT-23-3
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabalized amplifiers. Sourced from Process 51. See J111 for characteristics.
TRANSISTOR, JFET, N, SMD, SOT-323; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss:50mA to 150mA; Gate-Source Cutoff Voltage Vgs(off) Max:10V; Power Dissipation Pd:350mW; Transistor Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Idss Max:150mA; Current Idss Min:50mA; Package / Case:SOT-323; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; Termination Type:SMD; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF4391.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-30 V
Continuous Drain Current (ID)150 mA
Current Rating50 mA
Drain to Source Resistance30 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-30 V
Input Capacitance14 pF
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation350 mW
Resistance30 Ω
Schedule B8541210080
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4391.

Fairchild Semiconductor
Datasheet10 pages23 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago