onsemi MMBF4117

MMBF4117 Series 40 V 90 uA Surface Mount N-Channel Switch - SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-40 V
Continuous Drain Current (ID)90 µA
Current Rating50 mA
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Input Capacitance3 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating (DC)40 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4117.

element14 APAC
Datasheet5 pages23 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages23 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF4117.

Related Parts

Descriptions

Descriptions of onsemi MMBF4117 provided by its distributors.

MMBF4117 Series 40 V 90 uA Surface Mount N-Channel Switch - SOT-23-3
JFET,SWITCH,N CH,40V,SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:40V; Zero Gate Voltage Drain Current Idss:30µA to 90µA; Gate-Source Cutoff Voltage Vgs(off) Max:1.8V; Power Dissipation Pd:225mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:225mW
This device is designed for low current DC and audio applications. These devices provide excellent performance as input stages for sub-picoamp instrumentation or any high impedance signal sources. Sourced from Process 53.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF4117.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-40 V
Continuous Drain Current (ID)90 µA
Current Rating50 mA
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Input Capacitance3 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating (DC)40 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4117.

element14 APAC
Datasheet5 pages23 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages23 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago