onsemi MMBF170

Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance40 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs2.1 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation300 mW
Rds On Max5 Ω
Resistance5 Ω
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage2.1 V
Turn-Off Delay Time10 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height930 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF170.

Upverter
Datasheet14 pages14 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet14 pages14 years ago
Datasheet13 pages26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
Datasheet10 pages1 year ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet14 pages15 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet14 pages14 years ago
Jameco
Datasheet14 pages16 years ago

Inventory History

3 month trend:
-19.43%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.033
$ 0.033
Stock
3,582,546
15,676,255
15,676,255
Authorized Distributors
11
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
500 mA
500 mA
500 mA
Threshold Voltage
2.1 V
2.1 V
2.1 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 mW
300 mW
300 mW
Input Capacitance
40 pF
40 pF
40 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF170.

Related Parts

Descriptions

Descriptions of onsemi MMBF170 provided by its distributors.

Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
FAIRCHILD MMBF170 / MOSFET N-CH 60V 500MA SOT-23FAIRCHI
Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R - Tape and Reel
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 500 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 5 / Gate-Source Voltage V = 20 / Turn-OFF Delay Time ns = 10 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 300
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 500mA DC. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF-170
  • MMBF170.
  • MMBF170..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance40 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs2.1 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation300 mW
Rds On Max5 Ω
Resistance5 Ω
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage2.1 V
Turn-Off Delay Time10 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height930 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF170.

Upverter
Datasheet14 pages14 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet14 pages14 years ago
Datasheet13 pages26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
Datasheet10 pages1 year ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet14 pages15 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet14 pages14 years ago
Jameco
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago